Texas Instruments CDCLVC1102PW

Low jitter, 1: 2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVC1102PW.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+54.72%

CAD Models

Download Texas Instruments CDCLVC1102PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.052
$ 1.875
Stock
176,438
330,570
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsCDCV304PW
Low Skew Clock Driver, 304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Texas InstrumentsCDCV304PWR
General purpose and PCI-X 1:4 LVCMOS clock buffer 8-TSSOP -40 to 85
Texas InstrumentsCDCV304PWG4
IC,Four Distributed-Output Clock Driver,TSSOP,8PIN,PLASTIC ;RoHS Compliant: Yes
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V
DUAL INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 105C 200MHz 0.05ns 3.465V

Descriptions

Descriptions of Texas Instruments CDCLVC1102PW provided by its distributors.

Low jitter, 1:2 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube
Low Skew Clock Driver, CDC Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas Instruments PLL Clock buffer, per chip6element, 8Pin, TSSOPencapsulation, Maximum output frequency180 MHz, 250 MHz
IC, CLK FAN/BUFF, 1: 2, LVC, 8TSSOP; Type d'horloge: Tampon d'horloge; Fréquence: 250MHz; Nombre de canaux de sortie: 2Sortie(s); Tension, alimentation min.: 2.3V; Tension, alimentation max..: 2.7V; Type de boîtier de CI d'hor
IC, CLK FAN/BUFF, 1:2, LVC, 8TSSOP; Clock IC Type:Clock Buffer; Frequency:250MHz; No. of Outputs:2Outputs; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Clock IC Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:1102; Supply Current:6mA; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVC1102PW .