Renesas 82V2084PFG

(LIU) TQFP-128(14x20) Telecommunication Interface ICs ROHS
$ 52.371
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 82V2084PFG.

Renesas

Datasheet76 pages21 years ago
Datasheet76 pages21 years ago

IHS

Augswan

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 11, 2009
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 52.371
$ 53.84
Stock
161,357
100,836
Authorized Distributors
3
1
Case/Package
TQFP
TQFP
Number of Pins
128
128
Logic Function
-
-
Interface
Parallel, Serial
-
Number of Drivers
-
-
Number of Receivers
-
4
Data Rate
2.048 Mbps
2.048 Mbps
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
3.47 V
3.47 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipLAN91C111-NU
LAN91C111-NU; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
MicrochipLAN91C111I-NU
LAN91C111I Series 3.3 V 10/100 Non-PCI Ethernet Single Chip MAC + PHY - TQFP-128
MicrochipLAN9311I-NZW
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Texas InstrumentsDS90C3202VS/NOPB
3.3V 8 MHz to 135 MHz Dual FPD-Link eceiver 128-TQFP 0 to 70
Texas InstrumentsSCANSTA112VS/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-TQFP -40 to 85
Texas InstrumentsTSB42AB4PDT
IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70

Descriptions

Descriptions of Renesas 82V2084PFG provided by its distributors.

(LIU) TQFP-128(14x20) Telecommunication Interface ICs ROHS
RoHS Compliant Lead Free QUAD GULL WING Telecom IC (Function) 85C 2.048Mbps 2.048MHz 14mm
LINE INTERFACE UNIT, 3.47V, TQFP-128
4 Channel T1 / J1 / E1 Short Haul/Long Haul LIU
Framer E1/J1/T1 3.3V 128-Pin TQFP
PCM Transceiver, 1-Func, PQFP128
IC MCU 8BIT 64KB FLASH 100TQFP
Line Interface Unit, 3.47V, Tqfp-128; Ic Interface Type:parallel, Serial; Interface Applications:sdh/sonet, Lan/wan/routers, Iads/imas, Imaps, Gateways, Frame Relay Access Device, Csu/dsu Equipment; Supply Voltage Min:3.13V; Supply Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M