Texas Instruments TSB42AB4PDT

IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB42AB4PDT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages11 years ago
Datasheet5 pages15 years ago
Technical Drawing1 page27 years ago

Sierra IC

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 20.3
$ 23.546
$ 23.546
Stock
355,125
167,473
167,473
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
128
128
128
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
400 Mbps
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

MicrochipLAN91C111-NU
LAN91C111-NU; Ethernet Controller 10/100Mbits/s MII; EISA; ISA; 3.3V; 128-Pin TQFP
MicrochipTMC2074-NU
Standalone Mode Circlink Controller 128; |Microchip Technology TMC2074-NU
MicrochipLAN9313I-NZW
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Texas InstrumentsTSB42AA4PDT
1394 Link Layer Controller With DTCP Content Protection for Consumer Electronics Applications 128-TQFP 0 to 70
Texas InstrumentsTSB12LV01BPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP Tray
Texas InstrumentsTSB12LV01BIPZT
High-Speed Serial-Bus Link-Layer Controller Serial Interface 3.3V/5V 100-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TSB42AB4PDT provided by its distributors.

IEEE 1394 link layer controller for consumer electronics applications 128-TQFP 0 to 70
Link Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
Consumer Electronics Link Layer Controller 128-Pin Thin Quad Flatpack Tray
1 CHANNEL(S) 400M bps SERIAL COMM CONTROLLER PQFP128
TSB42AB4 1394 LINK LAYER CONTROL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.