Renesas 74CBTLV3861PGG

IC BUS SWITCH 10 X 1: 1 24TSSOP / Bus Switch 10 x 1: 1 24-TSSOP
$ 1.064
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74CBTLV3861PGG.

Renesas

Datasheet6 pages6 years ago
Datasheet6 pages6 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 1.064
$ 0.369
$ 0.369
Stock
189,301
407,471
407,471
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
-
-
Number of Outputs
10
10
10
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
10
10

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74CBTLV3861PW
CBTLV/3B e4 74CBTLV3861 10x 1:1 multiplexer circuit 200MHz 40Ohm 250ps 2.5/3.3V
Texas InstrumentsSN74CBTLV3384PW
3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3384PWR
2.3V~3.6V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
NXP SemiconductorsGTL2010PW
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 24-Pin TSSOP
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Registered Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Renesas 74CBTLV3861PGG provided by its distributors.

IC BUS SWITCH 10 X 1:1 24TSSOP / Bus Switch 10 x 1:1 24-TSSOP
Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Switch 1-Element CMOS 10-IN 24-Pin TSSOP Tube
Lead Free RoHS Compliant DUAL TRUE (Type) 85C -128mA 7.8mm 3.6V
0.25ns 2.3V 3.6V TSSOP-24 7.8mm*4.4mm*1mm
Digital Bus Switch ICs 10BIT BUS SWTCH

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M