Texas Instruments SN74CBTLV3384PW

3.3-V, 1: 1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV3384PW.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments SN74CBTLV3384PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.369
$ 0.369
Stock
12,524,419
690,042
690,042
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV3384PW.

Related Parts

Texas InstrumentsSN74CBTD3384CPW
4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTD3384CPWR
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBT3384APWR
0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
0.25ns single-phase 2 4.5V 5.5V 128mA -128mA TSSOP-24 SMD mount 7.9mm*4.5mm*950μm
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74CBTLV3384PW provided by its distributors.

3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
LOW-VOLTAGE 10-BIT FET BUS SWITCH | IC SWITCH BUS FET 10BIT 24-TSSOP
Bus Driver, CBTLV/3B Series, 10-Func, 5-Bit, True Output, CMOS, PDSO24
0.25ns Single-Phase Counter, 10 Ch, 10 Bit, 2 Channel, 2.3V-3.6V, TSSOP-24, SMD, 7.8mm × 4.4mm × 1.15mm
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP Tube
IC, BUS SWITCH, FET, SMD, TSSOP24; No. of Channels:10; Turn Off Time:5.5ns; Turn On Time:4.3ns; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:TSSOP; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Base Number:74; Logic IC Base Number:743384; Logic IC Family:CBTLV; Logic IC Function:FET Bus Switch; On Resistance Rds(on):5ohm; On State Resistance Max:15ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:4.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.