Renesas 74ALVCH162373PAG

3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold
$ 1.22
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74ALVCH162373PAG.

Renesas

Datasheet7 pages9 years ago

IHS

Components Direct

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 15, 2016
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.923
$ 0.923
Stock
329,938
1,345,459
1,345,459
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-07-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48
FAIRCHILD SEMICONDUCTOR 74LVT16374MTD Flip-Flop, D, 4.5 ns, 160 MHz, 64 mA, TSSOP, 48 Pins
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop - TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube

Descriptions

Descriptions of Renesas 74ALVCH162373PAG provided by its distributors.

3.3V CMOS 16-Bit Transparent D-Type Latch with 3-State Outputs and Bus-Hold
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
3.3V CMOS 16-BIT TRANS- PARENT D-TYPE LATCH | IC LATCH 16BIT TRANSP D 48-TSSOP
Surface Mount RoHS Compliant Tin Lead Free (Logic Type) 50pF -40C 12.5mm 6.5ns
4ns 2.3V 3.6V 12mA D 74ALVCH 2 12mA TSSOP-48 12.5mm*6.1mm*1mm
Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Tube
74ALVCH162373 - 3.3V CMOS 16-BIT

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M