Renesas 72V3680L6PFG8

4NS 16KX36 40MA 3.15V~3.45V 166MHZ TQFP-128(14X20) Fifo Memory Rohs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 72V3680L6PFG8.

Renesas

Datasheet47 pages7 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 72V3680L6PFG8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.94
Stock
59,390
120,087
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
128
128
Memory Size
-
-
Access Time
4 ns
5 ns
Frequency
166 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
Yes
Yes
FWFT Support
Yes
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-07-03
LTD Date2025-01-03
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Synchronous FIFO 144K (4K x 36) Uni-Directional 166MHz 4ns 128-TQFP (14x20)
FIFO, 32KX36, 4ns, Synchronous, CMOS, PQFP128
Fifo, 4Kx36, 5Ns, Synchronous, Cmos, Pqfp128 Rohs Compliant: Yes |Renesas 72V3660L7-5PFGI

Descriptions

Descriptions of Renesas 72V3680L6PFG8 provided by its distributors.

4ns 16Kx36 40mA 3.15V~3.45V 166MHz TQFP-128(14x20) FIFO Memory ROHS
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.45V 576kb 6ns
FIFO, 16KX36, 4ns, Synchronous, CMOS, PQFP128
16K x 36 SuperSync II FIFO, 3.3V
IC FIFO SS 16384X36 6NS 128-TQFP
IC FIFO SYNC 16KX36 4NS 128TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M