Renesas 72V2113L7-5BCGI

512KX9 5NS 30MA 3.15V~3.45V 133.3MHZ CABGA-100(11X11) Fifo Memory Rohs
$ 205.07
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 72V2113L7-5BCGI.

Renesas

Datasheet47 pages8 years ago
Datasheet47 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 8, 2018
Verification

Alternate Parts

Price @ 1000
$ 205.07
$ 243.326
$ 243.326
Stock
93,047
103,754
103,754
Authorized Distributors
1
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
100
100
100
Memory Size
4.5 MB
4.5 MB
4.5 MB
Access Time
5 ns
5 ns
5 ns
Frequency
133.3 MHz
133.3 MHz
133.3 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
Yes
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-12-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Fifo, 32Kx18, 5Ns, Synchronous, Cmos, Pbga100 Rohs Compliant: Yes |Renesas 72V283L7-5BC
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 3.45V 576kb 5ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin TQFP
Texas InstrumentsSN74V3660-7PEU
IC FIFO 8KX18 128QFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray
Texas InstrumentsSN74V3640-7PEU
1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74V3680-7PEU
16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70

Descriptions

Descriptions of Renesas 72V2113L7-5BCGI provided by its distributors.

512Kx9 5ns 30mA 3.15V~3.45V 133.3MHz CABGA-100(11x11) FIFO Memory ROHS
FIFO, 256KX18, 5ns, Synchronous, CMOS, PBGA100
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V
IC FIFO SYNC 3.3V 5NS 100-LBGA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M