Texas Instruments SN74V3660-7PEU

IC FIFO 8KX18 128QFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray
$ 20.498

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V3660-7PEU.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet50 pages18 years ago
Datasheet21 pages27 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74V3660-7PEU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74V3640-7PEU
1024 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74V3680-7PEU
16384 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Texas InstrumentsSN74V3690-7PEU
32768 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
Bi-Directional FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120
Tin 2009 Bidirectional RoHS Compliant (Function) FIFO 0C 5.5V 10ns 14mm

Descriptions

Descriptions of Texas Instruments SN74V3660-7PEU provided by its distributors.

IC FIFO 8KX18 128QFP / FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 36 128-Pin LQFP Tray
4096 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70
FIFO Logic IC; Frequency Max:166MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:128-LQFP; No. of Pins:128; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.