Renesas 72245LB10PFG

4KX18 6.5NS 60MA 4.5V~5.5V 100MHZ TQFP-64(14X14) Fifo Memory Rohs
Obsolete

Documents

Download datasheets and manufacturer documentation for Renesas 72245LB10PFG.

Renesas

Datasheet17 pages8 years ago
Datasheet17 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 47.6
Stock
70,532
60,279
Authorized Distributors
0
6
Case/Package
TQFP
TQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
6.5 ns
6.5 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
Yes
Min Supply Voltage
4.5 V
3 V
Max Supply Voltage
5.5 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-11-30
LTD Date2026-05-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

2Kx18 6.5ns 60mA 4.5V~5.5V 100MHz TQFP-64(10x10) FIFO Memory ROHS
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 256x 18 100MHz
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 256x 18 100MHz
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V235-10PAG
ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns

Descriptions

Descriptions of Renesas 72245LB10PFG provided by its distributors.

4Kx18 6.5ns 60mA 4.5V~5.5V 100MHz TQFP-64(14x14) FIFO Memory ROHS
FIFO, 4KX18, 6.5ns, Synchronous, CMOS, PQ64
IC FIFO 1024X18 SYNC 10NS 64QFP
IC FIFO SYNC 4KX18 6.5NS 64TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M