Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4205-10AXC

FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 18 64-Pin TQFP
$ 10.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4205-10AXC.

IHS

Datasheet25 pages22 years ago

Augswan

Future Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.75
$ 6.16
Stock
177,016
206,609
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Memory Size
576 B
-
Access Time
8 ns
8 ns
Frequency
100 MHz
100 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2012-07-04
LTD Date2012-12-31

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 4K x 18 64-Pin TQFP
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
10ns 1Kx18 60mA 4.5V~5.5V 66.7MHz TQFP-64(10x10) FIFO Memory ROHS
Texas InstrumentsSN74ACT7807-25PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70
Texas InstrumentsSN74ACT7807-15PAG
2048 x 9 synchronous FIFO memory 64-TQFP 0 to 70

Descriptions

Descriptions of Infineon CY7C4205-10AXC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 256 x 18 64-Pin TQFP
7C4205 Depth Width Tray e4 fifo memory 100MHz 45mA 0.8mm 10ns
FIFO, 256X18, 8ns, Synchronous, CMOS, PQFP64
256 X 18 OTHER FIFO 8 ns PQFP64
IC FIFO SYNC 256X18 8NS 64TQFP
IC SYNC FIFO MEM 256X18 64LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA