Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74V235-10PAG

ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V235-10PAG.

Texas Instruments

Datasheet43 pages18 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages24 years ago
Technical Drawing2 pages27 years ago
Datasheet21 pages27 years ago

DigiKey

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74V235-10PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74V225-10PAG
1024 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
Texas InstrumentsSN74V245-10PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
Texas InstrumentsSN74V245-7PAG
ACTIVE (Last Updated: 6days ago) 74V245 Depth Width Tray fifo memory 133MHz 35mA 0.5mm 7.5ns
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.6V 36K 2K x 18 66.7MHz
FIFO Mem Sync Dual Depth/Width Uni-Dir 1K x 18 64-Pin TQFP
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 3.6V 18K 1K x 18 66.7MHz

Descriptions

Descriptions of Texas Instruments SN74V235-10PAG provided by its distributors.

ACTIVE (Last Updated: 6days ago) 74V235 Depth Width Tray fifo memory 100MHz 35mA 0.5mm 10ns
2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70
FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP Tray
FIFO Logic IC; Frequency Max:133MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The SN74V215, SN74V225, SN74V235, and SN74V245 are very high-speed, low-power CMOS clocked first-in first-out (FIFO) memories. They support clock frequencies up to 133 MHz and have read-access times as fast as 5 ns. These DSP-Sync (TM) FIFO memories feature read and write controls for use in applications such asDSP-to-processor communication, DSP-to-analog front end (AFE) buffering, network, video, and data communications. These are synchronous FIFOs, which means each port employs a synchronous interface. All data transfers through a port are gated to the low-to-high transition of a continuous (free-running) port clock by enable signals. The continuous clocks for each port are independent of one another and can be asynchronous or coincident. The enables for each port are arranged to provide a simple interface between DSPs, microprocessors, and/or buses controlled by a synchronous interface. An output-enable (OE) input controls the 3-state output. The synchronous FIFOs have two fixed flags, empty flag/output ready (EF/OR) and full flag/input ready (FF/IR),and two programmable flags, almost-empty (PAE) and almost-full (PAF). The offset loading of the programmable flags is controlled by a simple state machine, and is initiated by asserting the load pin (LD). Ahalf-full flag (HF) is available when the FIFO is used in a single-device configuration. Two timing modes of operation are possible with these devices: first-word fall-through (FWFT) mode and standard mode. In FWFT mode, the first word written to an empty FIFO is clocked directly to the data output lines after three transitions of the RCLK signal. A read enable (REN) does not have to be asserted for accessing the first word. In standard mode, the first word written to an empty FIFO does not appear on the data output lines unless aspecific read operation is performed. A read operation, which consists of activating REN and enabling a rising RCLK edge, shifts the word from internal memory to the data output lines. These devices are depth expandable, using a daisy-chain technique or FWFT mode. The XI and XO pins areused to expand the FIFOs. In depth-expansion configuration, first load (FL) is grounded on the first device and set to high for all other devices in the daisy chain. The SN74V215, SN74V225, SN74V235, and SN74V245 are characterized for operation from 0oC to 70oC. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.