Renesas 7202LA15SOGI8

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC T/R
$ 11.413
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA15SOGI8.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Alternate Parts

Price @ 1000
$ 11.413
$ 14.41
$ 14.41
Stock
78,180
71,342
71,342
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
1.1 kB
1.1 kB
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC T/R
15ns 512x9 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-SOIC

Descriptions

Descriptions of Renesas 7202LA15SOGI8 provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC T/R
INDUSTRIAL Asynchronous PARALLEL Tin (Function) FIFO -40C 5.5V 9kb 25ns
1Kx9 15ns 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28
IC FIFO ASYNCH 1KX9 15NS 28SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M