Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 7202LA15SOGI

INDUSTRIAL Asynchronous PARALLEL Tin (Function) FIFO -40C 5.5V 1.1kB 25ns
$ 19.075
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7202LA15SOGI.

Renesas

Datasheet15 pages8 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-0.31%

Alternate Parts

Price @ 1000
$ 19.075
$ 13.12
$ 13.12
Stock
72,812
77,693
77,693
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
1.1 kB
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-09-11
LTD Date2027-03-11
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 weeks ago)

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC Tube/Tray
15ns 512x9 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC T/R
Texas InstrumentsSN74ACT2227DWR
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2229DW
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2227DW
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85

Descriptions

Descriptions of Renesas 7202LA15SOGI provided by its distributors.

INDUSTRIAL Asynchronous PARALLEL Tin (Function) FIFO -40C 5.5V 1.1kB 25ns
IC FIFO ASYNC 15NS 28-SOIC
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28
4.5V 5.5V SOIC-28 SMD mount 17.9mm*8.4mm*2.62mm
FIFO 1K X 9 CMOS PARALLEL FIF
1K x 9 AsyncFIFO, 5.0V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M