Renesas 7204L15SOGI

Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-SOIC
$ 24.33
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 7204L15SOGI.

Renesas

Datasheet15 pages8 years ago
Datasheet15 pages8 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion -
Verification

Inventory History

3 month trend:
-9.35%

Alternate Parts

Price @ 1000
$ 24.33
$ 24.089
Stock
106,039
151,888
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IC FIFO ASYNC 15NS 28-SOIC
15ns 512x9 80mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOIC T/R
Texas InstrumentsSN74ACT2229DW
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2227DW
64 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85
Texas InstrumentsSN74ACT2229DWR
256 x 1 x 2 dual independent synchronous FIFO memories 28-SOIC -40 to 85

Descriptions

Descriptions of Renesas 7204L15SOGI provided by its distributors.

Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 28-SOIC
IDT FIFO Chip 9-Bit Bi-Directional Bus 36Kbit SOIC 4K x 9
4Kx9 15ns 120mA 4.5V~5.5V 40MHz SOIC-28 FIFO Memory ROHS
FIFO mem sync dual uni-dir 4K X9 SOIC28
RS APAC
FIFO, 4KX9, 15ns, Synchronous, CMOS, PDSO28
IC FIFO ASYNC 4KX9 15NS 28SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M