Renesas 71V124SA10PHG

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71V124SA10PHG.

IHS

Datasheet0 pages0 years ago

Renesas

SHENGYU ELECTRONICS

Integrated Device Technology

Arrow Electronics

CAD Models

Download Renesas 71V124SA10PHG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.208
$ 3.208
Stock
125,873
184,719
184,719
Authorized Distributors
0
3
3
Case/Package
TSOP
SOIC
SOIC
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.15 V
2.97 V
2.97 V
Max Supply Voltage
3.6 V
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II T/R
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32
Alliance MemoryAS7C31024B-12TCN
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Descriptions

Descriptions of Renesas 71V124SA10PHG provided by its distributors.

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II Tube/Tray
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 1Mb 145mA
71V124 - 3.3V STATIC RAM 1 MEG (
IC SRAM 1MBIT PARALLEL 32TSOP II
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
1MB (128KX8) REVERSE PINOUT 3.3V SRAM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M