Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C31024B-12TCN

Alliance Memory SRAM, 1Mbit, 32needle, surface mount installation, 8Bit, TSOPencapsulation
$ 6.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C31024B-12TCN.

IHS

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

Farnell

TME

Jameco (USA)

iiiC

Inventory History

3 month trend:
-97.43%

CAD Models

Download Alliance Memory AS7C31024B-12TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-04-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II
1Mb (128K x 8) 128 k x 8 3V 150mA 3.6V Parallel TSOP-32 SMD mount,glue mount 1.05mm(height)
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32

Descriptions

Descriptions of Alliance Memory AS7C31024B-12TCN provided by its distributors.

Alliance Memory SRAM, 1Mbit, 32needle, surface mount installation, 8Bit, TSOPencapsulation
AS7C31024B Series 1-Mbit (128 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-32
SRAM, 1MB, 3V, 12NS, 128KX8, TSOP32; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 3V to 3.6V; Memory Case Style: TSOP; No. of Pins: 32Pins; Access Time: 12ns; Operating Temperature Min: 0°C;

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C31024B-12TCN.
  • AS7C31024B12TCN