Renesas 71124S15YG

5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71124S15YG.

IHS

Datasheet0 pages0 years ago

Renesas

SHENGYU ELECTRONICS

Integrated Device Technology

RS (Formerly Allied Electronics)

CAD Models

Download Renesas 71124S15YG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
80,437
40,868
40,868
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-05-31
LTD Date2023-05-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1025B-15JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 85C

Descriptions

Descriptions of Renesas 71124S15YG provided by its distributors.

5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 1Mb 155mA
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ Tube
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M