Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C109BNL-15VC

R-PDSO-J32 Surface Mount Tube 128KX8 ic memory 15ns 10.16mm 1048576bit 4.5V
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C109BNL-15VC.

IHS

Datasheet9 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 6.563
$ 6.563
Stock
63,063
110,336
110,336
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

Alliance MemoryAS6C1008-55PCN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
LPC11xx Series 4 kB Flash 1 kB RAM 50 MHz 32-Bit Microcontroller - SOIC-20
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
1-MBIT (128K X 8) STATIC RAM Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
128K X 8 LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 35ns, CMOS, PDSO32
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32

Descriptions

Descriptions of Infineon CY7C109BNL-15VC provided by its distributors.

R-PDSO-J32 Surface Mount Tube 128KX8 ic memory 15ns 10.16mm 1048576bit 4.5V
128KB 128k x 8 Memory, 4.5V, 80mA, 5.5V, Parallel, SOJ-32, SMD
SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin SOJ
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 15 ns PDSO32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C109BNL15VC