Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS7C1025B-15JIN

SRAM, 1Mb, 128K x 8, 5V, 32pin SOJ (400 mil), 15ns, Industrial Temp, Center Power, B Die
$ 7.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C1025B-15JIN.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

Farnell

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Alliance Memory AS7C1025B-15JIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.454
$ 2.29
$ 2.29
Stock
64,152
63,685
63,685
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-07-14
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2006-03-03
LTD Date2006-03-03

Related Parts

Renesas71024S15YG
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout
5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout
Alliance MemoryAS7C1024B-15TJCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15JCN
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-32
Alliance MemoryAS7C1024B-15TCN
SRAM, 1Mb, 128K x 8, 5V, 32pin TSOP I, 15ns, Commercial Temp, Corner Power, B Die

Descriptions

Descriptions of Alliance Memory AS7C1025B-15JIN provided by its distributors.

SRAM, 1Mb, 128K x 8, 5V, 32pin SOJ (400 mil), 15ns, Industrial Temp, Center Power, B Die
Sram, 1Mb, 128K X 8, 5V, 32Pin Soj (400; |Alliance Memory AS7C1025B-15JIN
Surface Mount Tube SRAM - Asynchronous SRAM ic memory 15ns 1Mb 5.5V 85C
SRAM Chip Async Single 5V 1M-bit 128K x 8 15ns 32-Pin SOJ Tube
High Speed CMOS SRAM 1MB 5V 128K x 8 32pin SOJ(400mil)
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
SRAM, 1MB, 128KX8, 5V, 32SOJ; Memory Size: 1MB; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOJ; No. of Pins: 32Pins; Access Time: 15ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C1025B-15JIN.
  • AS7C1025B15JIN