Renesas 70V261L25PFGI8

16K x 16 3.3V Dual-Port RAM w/Int
$ 65.482
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 70V261L25PFGI8.

Integrated Device Technology

Datasheet19 pages4 years ago
Datasheet0 pages0 years ago
Datasheet17 pages13 years ago

Renesas

IHS

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jun 4, 2021
Verification

Alternate Parts

Price @ 1000
$ 65.482
$ 58.355
$ 58.355
Stock
49,607
55,936
55,936
Authorized Distributors
1
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
SRAM
SRAM
SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
28 b
14 b
14 b
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP
16K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
SRAM - Dual Port, Asynchronous Memory IC 256Kb (32K x 8) Parallel 25ns 80-TQFP
Renesas70V07L25PF
SRAM Chip Async Dual 3.3V 256K-Bit 32K x 8 25ns 80-Pin TQFP

Descriptions

Descriptions of Renesas 70V261L25PFGI8 provided by its distributors.

16K x 16 3.3V Dual-Port RAM w/Int
Multi-Port SRAM, 16KX16, 25ns, CMOS, PQFP100
IC SRAM 256KBIT PARALLEL 100TQFP
RES 120 OHM 0.6W 0.01% RADIAL

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M