Infineon CY7C026AV-25AI

SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C026AV-25AI.

IHS

Datasheet24 pages23 years ago

iiiC

CAD Models

Download Infineon CY7C026AV-25AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.068
$ 24.068
Stock
119,327
205,850
205,850
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
256 kb
256 kb
256 kb
Address Bus Width
28 b
28 b
28 b
Access Time
25 ns
25 ns
25 ns
Frequency
-
25 GHz
25 GHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-07-01
LTD Date2016-01-04

Related Parts

Memory 256Kb (16Kx16) 16kx16 Parallel 16bit 3V 3.6V 140mA QFP SMD 14mm × 14mm × 1.4mm
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 288K-Bit 32K x 9-Bit 25ns/12ns 100-Pin TQFP Tray
SRAM Chip Sync Dual 3.3V 256K-Bit 16K x 16 18ns/7.5ns 100-Pin TQFP
256Kb (32K x 8) 32k x 8 4.5V 315mA 5.5V Parallel QFP SMD 14mm × 14mm × 1.4mm

Descriptions

Descriptions of Infineon CY7C026AV-25AI provided by its distributors.

SRAM Chip Async Dual 3.3V 256K-Bit 16K x 16 25ns 100-Pin TQFP Tray
Multi-Port SRAM, 16KX16, 25ns, CMOS, PQFP100
16K X 16 DUAL-PORT SRAM 25 ns PQFP100
IC SRAM 256KBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C026AV25AI