Renesas 557GI-03LF

PLL Clock Generator Single 16-Pin TSSOP Tube
$ 2.08
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 557GI-03LF.

Renesas

Datasheet12 pages22 years ago
Datasheet12 pages22 years ago

IHS

Integrated Device Technology

Augswan

Verical

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion U - Nov 21, 2011
Verification

Inventory History

3 month trend:
-5.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.08
$ 2.9
Stock
178,092
394,781
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
Clock
Clock
Max Frequency
200 MHz
200 MHz
Number of Outputs
2
2
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginPhilippines, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-05-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Renesas557G-03LFT
Clock Generator/Frequency Synthesizer /PLL
Renesas557G-03LF
PLL Clock Generator Single 16-Pin TSSOP Tube
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Clock Generator, Crystal to 25 MHz, 100 MHz, 125 MHz, 200 MHz, 3.3 V, with Dual HCSL
Silicon LabSI53365-B-GT
Clock Fanout Buffer (Distribution) IC 200MHz 16-TSSOP (0.173 , 4.40mm Width)
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Renesas 557GI-03LF provided by its distributors.

PLL Clock Generator Single 16-Pin TSSOP Tube
Clock Generator, Crystal, LVCMOS, 200 MHz, 16 Pins, TSSOP
Processor Specific Clock Generator, 200MHz, CMOS, PDSO16
Clock Generators & Support Products PCI-EXPRESS CLOCK SOURCE
INDUSTRIAL GULL WING Active CMOS (Main Purpose) IC 55% 85C 25MHz 3.63V
2 Output PCI-Express GEN1 Clock Source

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 557GI03LF