Renesas 525R-02ILFT

Clock Generator 2MHz to 50MHz Input 250MHz Output 28-Pin QSOP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 525R-02ILFT.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Renesas 525R-02ILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.121
Stock
142,466
121,659
Authorized Distributors
1
4
Case/Package
QSOP
QSOP
Number of Pins
28
28
PLL
-
-
Input
Clock
Clock
Max Frequency
250 MHz
250 MHz
Number of Outputs
-
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-01-06
LTD Date2022-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas525R-02LF
Clock Generator, 250MHz, CMOS, PDSO28
Renesas674R-01ILF
674R-01ILF - Clock Buffer 2:2 22
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of Renesas 525R-02ILFT provided by its distributors.

Clock Generator 2MHz to 50MHz Input 250MHz Output 28-Pin QSOP T/R
Clock Generator, 250MHz, CMOS, PDSO28
CLOCK GENERATOR, 250MHZ, -40 TO 85DEG C;
OSCAR™ User Configurable Clock
DUAL Active GULL WING INDUSTRIAL (Type) IC 7Weeks -40C 9.9mm 8mA
INTEGRATED CIRCUIT-LOGIC CLOCK DRVR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 525R02ILFT