Renesas 525-01RILFT

Clock Generator/Frequency Synthesizer /PLL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 525-01RILFT.

Renesas

Datasheet8 pages27 years ago
Datasheet8 pages27 years ago

IHS

Integrated Device Technology

Augswan

CAD Models

Download Renesas 525-01RILFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.771
Stock
129,306
69,815
Authorized Distributors
0
4
Case/Package
QSOP
QSOP
Number of Pins
28
28
PLL
-
-
Input
Clock
Clock
Max Frequency
140 MHz
140 MHz
Number of Outputs
-
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5 V
5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-06-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas525-01RLFT
PLL Clock Multiplier Single 28-Pin QSOP T/R
Renesas525-01RLF
PLL Clock Multiplier Single 28-Pin QSOP Tube
Renesas674R-01LF
Dual-channel LVCMOS Clock Divider

Descriptions

Descriptions of Renesas 525-01RILFT provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
IC CLOCK GENERATOR 28QSOP / Clock Generator, Fanout Distribution IC 140MHz 1 28-SSOP (0.154", 3.90mm Width)
Clock Generator, 140MHz, CMOS, PDSO28
a high-quality, high-accuracy, high-frequency clock
IC CLOCK USER CONFIGURE 28-SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M