Renesas 674R-01ILF

674R-01ILF - Clock Buffer 2: 2 22
$ 6.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 674R-01ILF.

Renesas

Datasheet9 pages27 years ago
Datasheet9 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Verical

Inventory History

3 month trend:
-2.92%

CAD Models

Download Renesas 674R-01ILF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-08-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas674R-01LF
Clock Divider Buffer 2-OUT 2-IN 1:1 28-Pin QSOP Tube
Renesas525R-02ILF
CLOCK GENERATOR, 250MHZ, -40 TO 85DEG C; Available until stocks are exhausted
Renesas525R-02LF
Clock Generator, 250MHz, CMOS, PDSO28
3-PLL Clock Synthesizer, Programmable, 3.3 V, with 6 LVTTL/LVCMOS Outputs and OE
InfineonCY26580KOI-2
Clock Generator, 133.33MHz, CMOS, PDSO20
Clock Generator, 133.33MHz, CMOS, PDSO20

Descriptions

Descriptions of Renesas 674R-01ILF provided by its distributors.

674R-01ILF - Clock Buffer 2:2 22
Dual-channel LVCMOS Clock Divider
none 3V 5.5V 235MHz QSOP-28 SMD mount 9.9mm*3.9mm*1.47mm
IC DIVIDER USER CONFIG 28-SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 674R01ILF