Renesas 2309NZ-1HDCG

PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
$ 3.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 2309NZ-1HDCG.

Renesas

Datasheet6 pages14 years ago
Datasheet6 pages14 years ago

IHS

RFMW

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+30.23%

CAD Models

Download Renesas 2309NZ-1HDCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.599
$ 6.249
Stock
94,185
76,863
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
133.33 MHz
133.33 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2003-02-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PCS2P2309NZ Series 3.6 V 133.33 MHz 1:9 Surface Mount Clock Buffer - SOIC-16
Low Skew Clock Driver, S Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SOIC (0.295", 7.50mm Width)
Clock 16-SOIC (0.154 3.90mm Width) Obsolete TIN LEAD clock buffer 3.9mm 3.3V 0.25ns 133.3MHz
Texas InstrumentsCDCVF25081D
PLL Based Clock Driver, 25081 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsCDCVF25081DR
Zero Delay PLL Clock Driver Single 8MHz to 200MHz 16-Pin SOIC T/R

Descriptions

Descriptions of Renesas 2309NZ-1HDCG provided by its distributors.

PLL Based Clock Driver, 2309 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin SOIC N Tube
DUAL Tin Not Qualified COMMERCIAL Clock (Type) IC 70C 133.33MHz 700mW 0.25ns
3V~3.6V 133.33MHz SOIC-16 Clock Buffers, Drivers ROHS
Clock Buffer HI SPD PHASE LOCK LOOP
IC CLK BUF 1:9 133.33MHZ 16SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2309NZ1HDCG