onsemi NB3N200SDG

NB3N200SDG, Lvds Transceiver Lvcmos/ Mlvds Lvcmos, Mlvds, 3 to 3.6V, 8-PIN, SOIC
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N200SDG.

IHS

Datasheet20 pages11 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-6.16%

CAD Models

Download onsemi NB3N200SDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
$ 3.088
$ 3.088
Stock
343,287
266,428
266,428
Authorized Distributors
6
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
LVDS
LVDS
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
2.97 V
3 V
3 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Diodes Inc.PI6CV304WEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV304WE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Diodes Inc.PI6CV2304WE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - SOIC-8
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Low Skew Clock Driver, 9112 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Clock Driver, FCT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3N200SDG provided by its distributors.

NB3N200SDG, LVDS TRANSCEIVER LVCMOS/ MLVDS LVCMOS, MLVDS,3 TO 3.6V,8-PIN, SOIC
3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver
3V 3.6V 6ns 200MHz LVCMOS,MLVDS SOIC-8 SMD mount 3.9mm(width)
LVDS Driver/Receiver 200Mbps 0.65V 8-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
3V~3.6V 200MHz SOP-8 Clock Buffers, Drivers ROHS
IC CLK BUFFER 1:1 200MHZ 8SOIC
LVDS DRIVER, 200MBPS, -40 TO 85DEG C;
LVDS DRIVER, 200MBPS, -40 TO 85DEG C; LVDS IC Type:Differential Line Driver / Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; IC Case / Package:SOIC RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd