Renesas 2304NZGI-1LFT

Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 2304NZGI-1LFT.

Integrated Device Technology

Datasheet12 pages27 years ago
Datasheet12 pages27 years ago

Renesas

IHS

Newark

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion G -
Verification

Alternate Parts

Price @ 1000
$ 8.776
Stock
144,368
136,507
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
140 MHz
140 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-07-12
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-24
LTD Date2023-03-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
Diodes Inc.PI6CV2304LE
1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 140MHz 3.8ns 3.6V
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Low Skew Clock Driver, 830584 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8

Descriptions

Descriptions of Renesas 2304NZGI-1LFT provided by its distributors.

Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
IC CLK BUFFER 1:4 140MHZ 8TSSOP / Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width)
FANOUT BUFFER, 140MHZ, -40 TO 85DEG C; Available until stocks are exhausted
DUAL Tin Not Qualified INDUSTRIAL Clock (Type) IC 85C 140MHz 3.8ns 3.6V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2304 NZGI 1LFT
  • 2304NZGI1LFT