Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. PI6CV2304LE

1: 4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI6CV2304LE.

IHS

Datasheet0 pages0 years ago

X-ON

Diodes Inc SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.899
Stock
220,720
463,415
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
140 MHz
140 MHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-26
LTD Date2027-02-27

Related Parts

Clock Fanout Buffer 1:4, up to 140 MHz, PCI-X, 4 Outputs, 3 V to 3.6 V, TSSOP-8
NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - TSSOP-8
DUAL COMMERCIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 70C 140MHz 3.8ns 3.6V
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8
Diodes Inc.PI6CV304LEX
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Diodes Inc.PI6CV304LE
1:4 3.3 V 160 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
Texas InstrumentsCDCS504TPWRQ1
Clock Buffer/Clock Multiplier -40C to 105C Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Diodes Inc. PI6CV2304LE provided by its distributors.

1:4 3.3 V 140 MHz Surface Mount Low Noise PCI (X) Clock Buffer - TSSOP-8
DUAL Not Qualified INDUSTRIAL LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 133MHz 0.15ns 0.008A
160MHz, 4 Output Low Skew Clock Driver with 30-Ohm Output Termination Resistor, -40°C to 85°C
Diodes Inc SCT
Clock Buffer, 0 MHz to 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, TSSOP
Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Clock Fanout Buffer 4-OUT 8-Pin TSSOP Tube
Clock Buffer, 140Mhz, -40 To 85Deg C; |Diodes Inc. PI6CV2304LE

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated