Renesas 1894KI-40LF

10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface
$ 5.321
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 1894KI-40LF.

Renesas

Datasheet54 pages22 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion K - Feb 24, 2012
Verification

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.321
$ 4.49
Stock
63,988
71,389
Authorized Distributors
0
2
Case/Package
-
QFN
Number of Pins
40
40
Logic Function
-
-
Interface
Parallel
Parallel
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
Memory OTP EEPROM, 1Mb, 64K x 16, 5Vcc, -40°C to +85°C, 40-PDIP, RoHS
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
Texas InstrumentsAMC1210IRHAT
4-channel digital filter for delta-sigma modulators 40-VQFN -40 to 125
Texas InstrumentsDRV8307RHAT
NMOS Tape & Reel (TR) DRV8307 General Purpose motor driver 5V 12mA 6mm -40C~125C TA
Texas InstrumentsDRV8307RHAR
NMOS Tape & Reel (TR) DRV8307 General Purpose motor driver 32V 300mA 6mm -40C~125C TA

Descriptions

Descriptions of Renesas 1894KI-40LF provided by its distributors.

10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface
Interface Circuit, 1-Trnsvr, CMOS, QCC40
Parallel QFN-40-EP(6x6) Ethernet ICs ROHS
PHYCEIVER LOW PWR 3.3V 40QFN
IC CONTROLLER ETHERNET 40QFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1894KI40LF