
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 1894K-40LF | 0 | 490 | 21h | ||||||||
| Mouser | 972-1894K-40LF | 418 | 1 | Tray | ||||||||
| Worldway Electronics | 1894K-40LF | 28,029 | 7 | Tray | 18h | |||||||
| IC Components Ltd. | 1894K-40LF | 1,000 | 1h | |||||||||
| UnikeyIC | 1894K-40LF | 490 | 490 | Tray | 2h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 15, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version K - Feb 24, 2012 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 1894K-40LF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 1894K-40LF.