Renata CR2450NRH-LF

CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR2450NRH-LF.

IHS

Datasheet1 page6 years ago

TME

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Renata CR2450NRH-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery
PanasonicCR-3032/BN
Primary Battery, Lithium Manganese Dioxide, 3032, 3V, 0.5Ah
PanasonicBR-3032/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBONMONOFLUORIDE,3VDC,500MAH
CR Series Ø 24.5 mm 3 V 540 mAh 2 Pin Vertical Coin Cell Battery
RenataCR2450 N
BATTERY, LMO, 0.54AH, 3V; Available until stocks are exhausted

Descriptions

Descriptions of Renata CR2450NRH-LF provided by its distributors.

CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery
Primary Battery, Lithium Manganese Dioxide, 3V
Tabbed Lithium Batteries 3V 540mAh 3 PIN 24.7X7.35 Horiz
BATTERY LITHIUM 3V COIN 24.5MM
CR2450N BAT LITH 540MAH HOR 3P
CELL, LITHIUM, BUTTON, 3PIN, 3V; Battery Voltage:3V; Battery Size Code:2450; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:540mAh; Battery Term; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2450 NRH-LF
  • CR2450N/RH-LF