Panasonic CR-3032/BN

Primary Battery, Lithium Manganese Dioxide, 3032, 3V, 0.5Ah
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic CR-3032/BN.

IHS

Datasheet0 pages0 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+101%

CAD Models

Download Panasonic CR-3032/BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicBR-3032/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBONMONOFLUORIDE,3VDC,500MAH
CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery
CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery
TadiranTL-2450/P
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM, 3.6VDC, 550MAH, THRU-HOLE
PanasonicCR2354
Panasonic Coin Cell General Purpose Battery - For Multipurpose - 560 mAh - 3 V DC

Descriptions

Descriptions of Panasonic CR-3032/BN provided by its distributors.

Primary Battery, Lithium Manganese Dioxide, 3032, 3V, 0.5Ah
Battery, Non-Rechargeable, Coin/Button, Lithium Manganese Dioxide,3VDC,500mAh, CR | Panasonic Electronic Components CR3032/BN
Button Cell Battery Dimensions ø x H: 30 x 3.2 mm Temperature range: -30 ... 60 °C IEC: CR3032 Material: Lithium Capacity: 500 mAh Voltage: 3 V
BATTERY, LITHIUM, CR3032; Battery Voltage: 3V; Battery Size Code: 3032; Battery Technology: Lithium Manganese Dioxide; Battery Capacity: 500mAh; Battery Terminals: P; Available until stocks are exhausted Alternative available
Lithium Battery, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:500Mah; Battery Terminals:Pressure Contact; Pack Quantity:1; Weight:6.8G Rohs Compliant: Na |Panasonic Batteries CR3032

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR-3032
  • CR-3032/BN.
  • CR-3032BN
  • CR3032
  • CR3032/BN
  • CR3032/BN.
  • CR3032BN