Renata CR2450NFV-LF

CR Series Ø 24.5 mm 3 V 540 mAh 2 Pin Vertical Coin Cell Battery
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR2450NFV-LF.

IHS

Datasheet1 page6 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
+1.97%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery
Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery
CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery
RenataCR2450 N
BATTERY, LMO, 0.54AH, 3V; Available until stocks are exhausted
PanasonicCR2450
CR2450 Series Ø 24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery
PanasonicCR2354
Panasonic Coin Cell General Purpose Battery - For Multipurpose - 560 mAh - 3 V DC

Descriptions

Descriptions of Renata CR2450NFV-LF provided by its distributors.

CR Series Ø 24.5 mm 3 V 540 mAh 2 Pin Vertical Coin Cell Battery
Button Cell Battery, Lithium, CR2450, 3V, 540mAh
Primary Battery, Lithium Manganese Dioxide, 3V
Tabbed Lithium Batteries 3V 540mAh 2 PIN 24.5X5.0 Vert

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA