Renata CR2450NRV-LF

Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR2450NRV-LF.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-35.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2005-02-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CR Series Lithium 24.5 mm 3 V 540 mAh 2 Tabbed Horizontal Battery
Primary Battery, Lithium Manganese Dioxide, 3V, 0.54Ah
CR Series Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Horizontal Battery
PanasonicCR-3032/BN
Primary Battery, Lithium Manganese Dioxide, 3032, 3V, 0.5Ah
PanasonicBR-3032/BN
BATTERY, NON-RECHARGEABLE, COIN/BUTTON, LITHIUM POLY-CARBONMONOFLUORIDE,3VDC,500MAH
PanasonicCR2354
Panasonic Coin Cell General Purpose Battery - For Multipurpose - 560 mAh - 3 V DC

Descriptions

Descriptions of Renata CR2450NRV-LF provided by its distributors.

Lithium 24.5 mm 3 V 540 mAh 3 Tabbed Vertical Battery
Primary Battery, Lithium Manganese Dioxide, 3V
Tabbed Lithium Batteries 3V 540mAh 3 PIN 24.5X5.0 Vert
Lithium Battery Coin Through Hole
BATTERY LITHIUM 3V COIN 24.5MM
CELL, LITHIUM, BUTTON, 3PIN, 3V; Battery Voltage:3V; Battery Size Code:2450; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:540mAh; Battery Term; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR2450 NRV-LF