Releco C10A10X24D

Ç»§ç”µå™¨, Spco 24VDC;
$ 11.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Releco C10A10X24D.

element14 APAC

Datasheet24 pages25 years ago

Inventory History

3 month trend:
-33.70%

Related Parts

IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
PanasonicHC1-HL-DC24V
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.9x28.2x21.8)mm THT Power Relay
Relay;E-Mech;Power;SPDT;Cur-Rtg 20 A (NO, NC), 10 A (NC);Ctrl-V 24DC;PCB Mnt

Descriptions

Descriptions of Releco C10A10X24D provided by its distributors.

继电器, SPCO 24VDC;
RELAY, SPDT, 400VAC, 30VDC, 10A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:10A; Product Range:C10-A10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:400V; Relay Terminals:Quick Connect RoHS Compliant: Yes

Manufacturer Aliases

Releco has several brands around the world that distributors may use as alternate names. Releco may also be known as the following names:

  • RELCO
  • RELECO RELAY
  • RELEC
  • COMATRELECO AG
  • Releco (Vierpool)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011468