Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-ULDC24V

IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
$ 11.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-ULDC24V.

IHS

Datasheet12 pages14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-48.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
PanasonicHC1-HL-DC24V
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.9x28.2x21.8)mm THT Power Relay
Relay;E-Mech;Power;SPDT;Cur-Rtg 20 A (NO, NC), 10 A (NC);Ctrl-V 24DC;PCB Mnt
Power Relay 24VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(28.5x24x27.2)mm THT

Descriptions

Descriptions of Idec RH1B-ULDC24V provided by its distributors.

IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
AgCdO 24V 10A SPDT (1 Form C) Plugin,14x27.5mm Power Relays ROHS
Relay General Purpose; 10A; SPDT; 24V DC Coil
General Purpose Relays Relay Plug-In SPDT 10A 24VDC
RELAY, 30, 100 MA, 5, 24 VDC, 100 MEGOHMS, BLADE, 20 MS, 20 MS, -30 TO +70 C
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.032A (Coil), 26.4VDC (Coil), 800mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 24VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:750ohm Contacts:SPDT Coil Type:DC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-ULDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH1B-ULDC24V..