Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-UDC24V

Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket

$ 8.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UDC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.9x28.2x21.8)mm THT Power Relay
Power Relay 24VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(28.5x24x27.2)mm THT
TE Connectivity6-1440000-0
General Purpose Relay, Omi Series, Power, Non Latching, Spdt, 24 Vdc, 10 A Rohs Compliant: Yes
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate
PanasonicALQ124
General Purpose Relay, ALQ Series, Power, Non Latching, SPDT, 24 VDC, 10 A

Descriptions

Descriptions of Idec RH1B-UDC24V provided by its distributors.

Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade
RELAY, 24 VDC, POWER, 750 OHMS, 35.6 MM H X 14 MM W X 27.5 MM D, 10% (MIN.)
AgCdO 24V 10A SPDT (1 Form C) Plugin,14x27.5mm Power Relays ROHS
Relay General Purpose; 10A; SPDT; 24V DC Coil
General Purpose Relays Relay Plug-In SPDT 10A 24VDC
POWER RELAY, SPDT, 24VDC, 10A, PLUG IN Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:750ohm; Contacts:SPDT; Coil Type:DC ;
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH1B-UDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS