Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH1B-UTDC24V

Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH1B-UTDC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+3.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-01-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
IDEC Compact Power Relay; 10A; SPDT; 24VDC; 5-Blade; LED
PanasonicHC1-H-DC24V
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.9x28.2x21.8)mm THT Power Relay
Relay;E-Mech;Power;SPDT;Cur-Rtg 20 A (NO, NC), 10 A (NC);Ctrl-V 24DC;PCB Mnt
Power Relay 24VDC 20(NO)/10(NC)DC/20(NO)/10(NC)AAC SPDT(28.5x24x27.2)mm THT

Descriptions

Descriptions of Idec RH1B-UTDC24V provided by its distributors.

Power Relay 24VDC 10A SPDT(43.2x14.5x42)mm Bracket
General Purpose Relays Relay Top Mount SPDT 10A 24VDC
Relay, Spdt, 110Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:110V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Idec RH1B-UTDC24V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.032A (Coil), 26.4VDC (Coil), 800mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 24VDC, 10A, PLUG IN;Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:220V; Contact Voltage DC Nom:30V; Coil Resistance:750ohm; Contacts:SPDT; Coil Type:DC ;

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH1B-UTDC24V.