Red Lion Controls ZMD1000B

Miniature Length Sensor, Zmd, 1000 Ppr, Quadrature Output, 6000 Rpm, 2M Cable
$ 582
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZMD1000B.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
HoneywellSPS-L075-HALS
Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount
HoneywellSPS-L225-HALS
Magnetoresistive Analog 6V 24V ¡À0.4% 0~225.00mm External Magnet,Included , 295.3mm*18mm

Descriptions

Descriptions of Red Lion Controls ZMD1000B provided by its distributors.

MINIATURE LENGTH SENSOR, ZMD, 1000 PPR, QUADRATURE OUTPUT, 6000 RPM, 2M CABLE
Miniature Length Sensor 1000 PPR 4.75-28VDC (max) IP50
Miniature Length Sensor,4.75 to 28 V DC
Red Lion Controls Zm 25inSft 1000Ppr Quad 2
Sensor Encoder; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:1000Ppr; No. Of Detents:0 Detents; Orientation:-; Push Switch:Without Push Switch; Encoder Output:Npn Open Collector, Quadrature Rohs Compliant: Yes |Red Lion ZMD1000B

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC