Omron EE-SX772A

Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
$ 46.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX772A.

IHS

Datasheet8 pages24 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-68.84%

Supply Chain

Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, L-Slot, Dark On, NPN
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
OptekOPB857Z
OPB857 Series 30 V 890 nm 50 mA NPN Phototransistor Slotted Optical Switch

Descriptions

Descriptions of Omron EE-SX772A provided by its distributors.

Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, T-Slot, Dark On, NPN
Omron Photoelectric Sensor, NPN Output, 5mm Detection Range
Proximity Sensor Dark ON NPN 5mm 5V to 24V 3-Pin
Sensors - Amplified Photomicrosensors SLOT DARK-ON NPN
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width
Photointerrupter Transmissive 5mm Transistor 3-Pin
OPTICAL SENSOR, 5MM, NPN OPEN COLLECTOR;
Omron TC SLOT PMS NPN D-ON T SHAPE
EESX772A, OMRON INDUSTRIAL PRODUCTS
SENSOR OPTICAL 5MM MOD WIRE LEAD
OPTICAL SENSOR, 5MM, NPN OPEN COLLECTOR; Sensing Range:0mm to 5mm; Output Current:100mA; Sensor Output:NPN; Supply Voltage Range DC:5V to 24V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE-SX772(A)
  • EESX772A