Honeywell SPS-L075-HALS

Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount
$ 354.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPS-L075-HALS.

IHS

Datasheet7 pages4 years ago

Farnell

Newark

Honeywell

JRH Electronics

Inventory History

3 month trend:
+26.83%

Supply Chain

Country of OriginMainland China
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN

Descriptions

Descriptions of Honeywell SPS-L075-HALS provided by its distributors.

Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount
Linear Position Sensor 24V Analog Output Automotive 2-Pin
SMART POSITION SENSOR SERIES, 75 MM LINEAR CONFIGURATION, 0 MM TO 75 MM [0 IN TO 3.0 IN] SENSING RANGE, MAGNET INCLUDED
SENSOR, SMART POSITION, 75MM; Operating Magnetic Force Min:20G; Supply Voltage Range DC:6V to 24V; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
HONEYWELL SPS-L075-HALS SENSOR, SMART POSITION, 75MM
Linear Displacement Sensors 75mm LINEAR 16BIT
Linear Position Sensor 2000 Hz
SMART POS.SENSOR 75MM W/MAGNET
Linear Position Sensor; Transducer Function:Linear Current; Operating Temperature Range:-40°C to +125°C; Sensor Output:Voltage; Sensor Output Range:0 to 75; Linearity %:0.4%; Sensing Range Max:75mm; Sensing Range Min:0mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPS-L075-HALS.