Honeywell SPS-L225-HALS

Magnetoresistive Analog 6V 24V ¡À0.4% 0~225.00mm External Magnet, Included , 295.3mm*18mm
$ 403.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPS-L225-HALS.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Honeywell

Electro Sonic

Inventory History

3 month trend:
-1.46%

Supply Chain

Country of OriginMainland China
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SPS-L225-HALS provided by its distributors.

Magnetoresistive Analog 6V 24V ¡À0.4% 0~225.00mm External Magnet,Included , 295.3mm*18mm
SPS SERIES SMART POSITION SENSOR, ANALOG, 255 MM LINEAR CONFIGURATION, 0 MM TO 225 MM [0 IN TO 8.86 IN] SENSING RANGE, MAGNET INCLUDED
LINEAR POSITION SENSOR. +/- 0.4%; Operat; LINEAR POSITION SENSOR. +/- 0.4%; Operating Temperature Range:-40°C to +125°C; Length:227mm; Linearity %:0.4%; Sensing Range Max:225mm; Sensing Range Min:0mm; Sensor Output:Analogue; Sensor Output Range:0 to 225
LINEAR POSITION SENSOR. +/- 0.4%; Transd; LINEAR POSITION SENSOR. +/- 0.4%; Transducer Function: -; Power Rating: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Output Impedance: -; LVDT Type: -; Transducer Output Type: -; Dielectric Withstand Voltage: -

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO