Red Lion Controls ZMD0500B

Miniature Length Sensor, Quadrature Output, 500PPR, 6000RPM, Zmd Series
$ 582
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls ZMD0500B.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
HoneywellSPS-L075-HALS
Absolute Magnetoresistive Sensor, 0mm Min, 75mm Max, 0-5V, Rectangular, Panel Mount
HoneywellSPS-L225-HALS
Magnetoresistive Analog 6V 24V ¡À0.4% 0~225.00mm External Magnet,Included , 295.3mm*18mm

Descriptions

Descriptions of Red Lion Controls ZMD0500B provided by its distributors.

MINIATURE LENGTH SENSOR, QUADRATURE OUTPUT, 500PPR, 6000RPM, ZMD SERIES
Miniature Length Sensor 500 PPR 4.75-28VDC (max) IP50
Red Lion Controls Zm 25inSft 500Ppr Quad 2M
ROTARY ENCODER MECHANICAL 500PPR
Sensor Encoder; Núm. De Canales:2; Velocidad De Rotación Máx.:6000Rpm; Tensión De Alimentación Mín.:4.75V; Tensión De Alimentación Máx.:28V; Diámetro Del Eje:5.995Mm; Encoder Type:Giratorio; Encoder, Resolución:500Cpr |Red Lion ZMD0500B

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC