Red Lion Controls PAXC0030

Counter; 11-36VDC; 24VAC; red sunlight readable Display; field upgradeable
$ 433.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXC0030.

element14 APAC

Datasheet32 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.94%

Related Parts

Red Lion ControlsPAXC0020
Counter;85-250VAC;red sunlight readable Display;field upgradeable
Red Lion ControlsPAXI0020
COUNTER/RATE METER, 85-250VAC, RED SUNLIGHT READABLE DISPLAY, FIELD UPGRADEABLE,
Red Lion ControlsPAXI0030
COUNTER/RATE METER, 11-36VDC, 24VAC, RED SUNLIGHT READABLE DISPLAY, FIELD UPGRAD
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls PAXC0030 provided by its distributors.

Counter;11-36VDC;24VAC;red sunlight readable Display;field upgradeable
Counter, 6 Digit, 36Vdc, Red; No. Of Digits/Alpha:6; Digit Height:14Mm; Supply Voltage Min:11Vdc; Supply Voltage Max:36Vdc; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Operating Temperature Min:0°C; Product Range:Pax Series Rohs Compliant: Yes |Red Lion PAXC0030
RED LION PAXC0030 Electronic Counter, 6 Digits, 2 Preset, LED. More details: Digital Panel Meter, Counter, Input Range 34 KHz, Accuracy +/- 1 Digit, Display Span 999999, Display Digits 6, LED Display, 13D012, 13D013, 13D014, G4068461 Relays, True RMS No, 12VDC Excitation, Fits Standard 1/8 DIN Cutout, Connector Type Screw Terminal, Power Required 18 to 36VDC / 24VAC, NEMA 4X / IP65 NEMA Rating, Depth 4.10 In., Mounting Clip, Style Collar, Includes Instructions, Manufacturers Warranty Length 2 Years

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC