Red Lion Controls PAXD0000

Digital Voltmeter/Current Meter 5 digit 14.2 mm (0.56 ) LED Red
$ 445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls PAXD0000.

RS (Formerly Allied Electronics)

Datasheet28 pages18 years ago
Datasheet36 pages14 years ago

Newark

Inventory History

3 month trend:
+168%

Related Parts

Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0000
Red Lion Process Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; 0-20mA / 0-10VDC Input
Red Lion ControlsC48CS003
C48C COUNTER, STACKABLE, 85-250 VAC, SSR OUTPUT, NEMA 4X/IP65, LCD, EEPROM
Crouzet88970452
MTP01 USER KIT RED/ORANGE/GREE (WITH COMMMUNICATION CABLE)
SimpsonH335171020
PANEL METER, 120 VAC, 4 TO 20 MA MA, 10 VA @ 9 TO 36 VDC/120, 85 TO 250 VAC, 10
PANEL METER, VOLT, ELEC, LED, RANGE 600VDC, CUT-OUT 3.62X1.77",3-1/2 DIG,0.56" DIGH

Descriptions

Descriptions of Red Lion Controls PAXD0000 provided by its distributors.

Digital Voltmeter/Current Meter 5 digit 14.2 mm (0.56 ) LED Red
Red Lion Multi-Function Panel Meter; 1/8 DIN; 5 Digits; LED; 85-250VAC; Programmable Input
Multifunction Meter; Núm. De Dígitos/Caracteres:5; Función De Medición:Intensidad Cc/Tensión Cc/Resistencia; Rango Del Medidor:-200Μa A +2A/-200Mv A +300V/100Ohm A 10Kohm; Altura Del Dígito:14.2Mm; Consumo De Potencia:15Va |Red Lion PAXD0000
Meter Functions = DC Voltage / Meter Functions = DC Current / Voltage Measuring Range = DC: -200 mV ... 300 V / Current Measuring Range = DC: -200 uV ... 300 V / Other Measuring Ranges = Resistance: 100 Ohm ... 10 kOhm / Meter Type = Digital / Number of Digits = 5 Digits / Display Type = LED / Power Supply = 85 ... 250 VAC / Panel Cut-Out Width mm = 92 / Panel Cut-Out Height mm = 45 / Character Height mm = 14.2 / Mounting Depth mm = 104.1 / Series = PAX Series

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC