Red Lion Controls G315C230

G315C 2Eth, usbh Rohs Compliant: Yes |Red Lion Controls G315C230
$ 5,036.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls G315C230.

RS (Formerly Allied Electronics)

Datasheet8 pages16 years ago

Related Parts

Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsPAXS0000
Digital Panel Meter, Strain-Gauge, 5 Digits, Character Height 14.2mm, 92x45mm, 85 ... 250 VAC
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls G315C230 provided by its distributors.

G315C 2Eth,usbh Rohs Compliant: Yes |Red Lion Controls G315C230
HMI 15" TOUCH SCREEN COLOR 1024X768 PIXELS 24VDC G3 015 HMI SERIES
Red Lion G315 TFT XGA indoor Dual Ethernet USB
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Color TFT 2 1024 X 768 Pixels (15 Inch)

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC