Diodes Inc. 1N4740A-T

1N4749A Series 1 W 10 V 200 mA Through Hole Zener Diode - DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4740A-T.

IHS

Datasheet8 pages9 years ago
Datasheet3 pages9 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.056
$ 0.056
Stock
361,564
600,663
600,663
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
10 V
10 V
10 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ
Diodes Inc.1N4741A-T
1N4741A Series 1 W 11 V 200 mA Through Hole Zener Diode - DO-41
Diodes Inc.1N4743A-T
1N4743A Series 1 W 13 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4740ATR
1N4740 Series 1 W 10 V 10 uA Through Hole Zener Diode - DO-41
onsemiBZX85C10
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemi1N4740A
1N4740 Series 10 V 10 uA 1 W Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Diodes Inc. 1N4740A-T provided by its distributors.

1N4749A Series 1 W 10 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Diode Zener Single 10V 5% 1W 2-Pin DO-41 T/R
ZENER DIODE DO-41 1W 10V ROHS 5.1V ROHS 3K<AZ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated