Diodes Inc. 1.5KE10A-T

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE10A-T.

Official Datasheet10 years ago

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
245,261
64,496
64,496
Authorized Distributors
3
1
1
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
14.5 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
103 A
103 A
103 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2011-10-30
LTD Date2012-11-03

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
TVS Diode Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
onsemi1N6271AG
Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin Case 41A-04 Box
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Diodes Inc. 1.5KE10A-T provided by its distributors.

Diode TVS Single Uni-Dir 8.55V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
PROTECTION TVS UNIDIRECTIONAL DO-201AD 1500W 8.55V ROHS 1K
TVS DIODE 8.55VWM 14.5VC DO201
1500W Transient Voltage Suppressor, 10µA, 8.55V
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated